-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 100pF, 1000V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8767
|
Newark | Cap, 100Pf, 1 Kv, 10%, X7R, 0805, Capacitance:100Pf, Voltage Rating:1Kv, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Wcap-Csmh Series, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 885342207015 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 905 |
|
$0.1790 / $0.2290 | Buy Now |
DISTI #
732-12176-1-ND
|
DigiKey | CAP CER 100PF 1000V X7R 0805 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12911 In Stock |
|
$0.1390 / $0.2300 | Buy Now |
DISTI #
710-885342207015
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSMH 1000V 100pF 0805 10% RoHS: Compliant | 2730 |
|
$0.1390 / $0.2300 | Buy Now |
DISTI #
2812570
|
element14 Asia-Pacific | CAP, 100PF, 1 KV, 10%, X7R, 0805 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 905 |
|
$0.1406 / $0.2410 | Buy Now |
DISTI #
2812570RL
|
element14 Asia-Pacific | CAP, 100PF, 1 KV, 10%, X7R, 0805 RoHS: Compliant Min Qty: 50 Container: Reel | 905 |
|
$0.1406 / $0.2139 | Buy Now |
DISTI #
2812570
|
Farnell | CAP, 100PF, 1 KV, 10%, X7R, 0805 RoHS: Compliant Min Qty: 5 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 905 |
|
$0.1051 / $0.2036 | Buy Now |
DISTI #
2812570RL
|
Farnell | CAP, 100PF, 1 KV, 10%, X7R, 0805 RoHS: Compliant Min Qty: 50 Lead time: 23 Weeks, 0 Days Container: Reel | 905 |
|
$0.1051 / $0.1824 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885342207015
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885342207015
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 100pF, 1000V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 885342207015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885342207015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X101KDRAC3316 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | KEMET Corporation | 885342207015 vs C0805X101KDRAC3316 |
LD05AC101KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 885342207015 vs LD05AC101KAX9A |
0805AC101KAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 885342207015 vs 0805AC101KAZ1A |
0805AC101KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 885342207015 vs 0805AC101KAX1A |
0805AC101KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 885342207015 vs 0805AC101KAX3A |
0805AC101KAX9A | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.0001uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | 885342207015 vs 0805AC101KAX9A |
0805AC101KAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 885342207015 vs 0805AC101KAZ3A |
0805AC101KA19A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 885342207015 vs 0805AC101KA19A |
0805AC101KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 885342207015 vs 0805AC101KAZ9A |