-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 1000V, ±10%, X7R, 1210 (3225 mm), 0.071"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8799
|
Newark | Cap, 0.022Μf, 1 Kv, 10%, X7R, 1210, Capacitance:22000Pf, Voltage Rating:1Kv, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Wcap-Csmh Series, Operating Temperaturerohs Compliant: Yes |Wurth Elektronik 885342209007 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7190 / $0.8840 | Buy Now |
DISTI #
732-12088-1-ND
|
DigiKey | CAP CER 0.022UF 1000V X7R 1210 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1273 In Stock |
|
$0.5380 / $0.9100 | Buy Now |
DISTI #
710-885342209007
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSMH 1000V 0.022uF 1210 10% RoHS: Compliant | 440 |
|
$0.5380 / $0.9100 | Buy Now |
DISTI #
2812602
|
element14 Asia-Pacific | CAP, 0.022F, 1 KV, 10%, X7R, 1210 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.5298 / $0.9527 | Buy Now |
DISTI #
2812602RL
|
element14 Asia-Pacific | CAP, 0.022F, 1 KV, 10%, X7R, 1210 RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.5298 / $0.8574 | Buy Now |
DISTI #
2812602RL
|
Farnell | CAP, 0.022F, 1 KV, 10%, X7R, 1210 RoHS: Compliant Min Qty: 50 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.3947 / $0.7182 | Buy Now |
DISTI #
2812602
|
Farnell | CAP, 0.022F, 1 KV, 10%, X7R, 1210 RoHS: Compliant Min Qty: 5 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.3947 / $0.8206 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885342209007
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885342209007
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 1000V, ±10%, X7R, 1210 (3225 mm), 0.071"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 885342209007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885342209007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTC1210X7R102-223KNE | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP | VENKEL LTD | 885342209007 vs FTC1210X7R102-223KNE |
1210B223K102CG | Ceramic Capacitor, Ceramic, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 885342209007 vs 1210B223K102CG |
12102R223KEBB0D | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 885342209007 vs 12102R223KEBB0D |