-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 500V, ±10%, X7R, 1812 (4532 mm), 0.087"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3609
|
Newark | Cap, Mlcc, 100Nf, 500V, 1812 Rohs Compliant: Yes |Wurth Elektronik 885342211005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 955 |
|
$0.9890 / $1.2200 | Buy Now |
DISTI #
732-12154-1-ND
|
DigiKey | CAP CER 0.1UF 500V X7R 1812 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1925 In Stock |
|
$0.7140 / $1.2000 | Buy Now |
DISTI #
710-885342211005
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSMH 500V 0.1uF 1812 10% RoHS: Compliant | 3022 |
|
$0.7140 / $1.1700 | Buy Now |
DISTI #
4261544
|
element14 Asia-Pacific | CAP, MLCC, 100NF, 500V, 1812 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 980 |
|
$0.7177 / $1.2230 | Buy Now |
DISTI #
4261544RL
|
element14 Asia-Pacific | CAP, MLCC, 100NF, 500V, 1812 RoHS: Compliant Min Qty: 100 Container: Reel | 980 |
|
$0.7177 / $0.9960 | Buy Now |
DISTI #
4261544RL
|
Farnell | CAP, MLCC, 100NF, 500V, 1812 RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 0 Days Container: Reel | 955 |
|
$0.5381 / $0.8452 | Buy Now |
DISTI #
4261544
|
Farnell | CAP, MLCC, 100NF, 500V, 1812 RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 955 |
|
$0.5381 / $1.0488 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885342211005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885342211005
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 500V, ±10%, X7R, 1812 (4532 mm), 0.087"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 1812 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1813 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |