-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 3000V, ±10%, X7R, 1812 (4532 mm), 0.087"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8814
|
Newark | Cap, 1000Pf, 3 Kv, 10%, X7R, 1812, Capacitance:1000Pf, Voltage Rating:3Kv, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Wcap-Csmh Series, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 885342211009 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2570 |
|
$0.7170 / $0.8840 | Buy Now |
DISTI #
732-12109-1-ND
|
DigiKey | CAP CER 1000PF 3000V X7R 1812 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7968 In Stock |
|
$0.5040 / $0.8500 | Buy Now |
DISTI #
710-885342211009
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSMH 3000V 1000pF 1812 10% RoHS: Compliant | 6592 |
|
$0.5030 / $0.8500 | Buy Now |
|
Bristol Electronics | 321 |
|
RFQ | ||
DISTI #
2812617
|
element14 Asia-Pacific | CAP, 1000PF, 3 KV, 10%, X7R, 1812 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2570 |
|
$0.5164 / $0.8936 | Buy Now |
DISTI #
2812617RL
|
element14 Asia-Pacific | CAP, 1000PF, 3 KV, 10%, X7R, 1812 RoHS: Compliant Min Qty: 100 Container: Reel | 2570 |
|
$0.5164 / $0.7215 | Buy Now |
DISTI #
2812617
|
Farnell | CAP, 1000PF, 3 KV, 10%, X7R, 1812 RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 2570 |
|
$0.3923 / $0.7633 | Buy Now |
DISTI #
2812617RL
|
Farnell | CAP, 1000PF, 3 KV, 10%, X7R, 1812 RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 0 Days Container: Reel | 2570 |
|
$0.3923 / $0.6584 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885342211009
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885342211009
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 3000V, ±10%, X7R, 1812 (4532 mm), 0.087"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 1812 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 885342211009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885342211009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH42B102K302CG | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 885342211009 vs SH42B102K302CG |
C4532X7R102KRWS | Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1812 | Darfon Corporation | 885342211009 vs C4532X7R102KRWS |
C4532X7R102KRPS | Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1812 | Darfon Corporation | 885342211009 vs C4532X7R102KRPS |