-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3465
|
Newark | Suppression Cap, 470Pf, Class X1/Y2 Rohs Compliant: Yes |Wurth Elektronik 8853522110011 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 992 |
|
$0.7810 / $1.5600 | Buy Now |
DISTI #
732-8853522110011CT-ND
|
DigiKey | CAP CER 470PF 250VAC X7R 1812 Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2021 In Stock |
|
$0.5736 / $1.5000 | Buy Now |
DISTI #
710-8853522110011
|
Mouser Electronics | Safety Capacitors WCAP-CSSA X&Y Safety 470pF 5kV 10% 1812 RoHS: Compliant | 13858 |
|
$0.5740 / $1.5000 | Buy Now |
|
Bristol Electronics | 1913 |
|
RFQ | ||
DISTI #
SMC-8853522110011
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3826 |
|
RFQ | |
DISTI #
3818550RL
|
element14 Asia-Pacific | SUPPRESSION CAP, 470PF, CLASS X1 / Y2 RoHS: Compliant Min Qty: 100 Container: Reel | 992 |
|
$0.5780 / $0.9304 | Buy Now |
DISTI #
3818550
|
element14 Asia-Pacific | SUPPRESSION CAP, 470PF, CLASS X1 / Y2 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 992 |
|
$0.5780 / $1.5750 | Buy Now |
DISTI #
3818550RL
|
Farnell | SUPPRESSION CAP, 470PF, CLASS X1 / Y2 RoHS: Compliant Min Qty: 100 Lead time: 31 Weeks, 0 Days Container: Reel | 992 |
|
$0.5844 / $0.8903 | Buy Now |
DISTI #
3818550
|
Farnell | SUPPRESSION CAP, 470PF, CLASS X1 / Y2 RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 0 Days Container: Cut Tape | 992 |
|
$0.5844 / $1.2612 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8853522110011
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
8853522110011
Wurth Elektronik
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Reference Standard | CUL; TUV; UL | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 8853522110011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8853522110011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS18C471KARFC | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1812, CHIP | KEMET Corporation | 8853522110011 vs CAS18C471KARFC |
CAS18C471KARGC | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1812, CHIP | KEMET Corporation | 8853522110011 vs CAS18C471KARGC |