Part Details for 8853622110111 by Wurth Elektronik
Overview of 8853622110111 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 8853622110111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3478
|
Newark | Suppression Cap, 1000Pf, Class X2 Rohs Compliant: Yes |Wurth Elektronik 8853622110111 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1107 |
|
$0.7810 / $1.5600 | Buy Now |
DISTI #
732-8853622110111CT-ND
|
DigiKey | CAP CER 1000PF 250VAC X7R 1812 Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22 In Stock |
|
$0.5736 / $1.5000 | Buy Now |
DISTI #
710-8853622110111
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSSA 1 nF 10 % 250VAC 2500V RoHS: Compliant | 556 |
|
$0.5740 / $1.5000 | Buy Now |
DISTI #
3818553
|
element14 Asia-Pacific | SUPPRESSION CAP, 1000PF, CLASS X2 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1107 |
|
$0.5790 / $1.5779 | Buy Now |
DISTI #
3818553RL
|
element14 Asia-Pacific | SUPPRESSION CAP, 1000PF, CLASS X2 RoHS: Compliant Min Qty: 100 Container: Reel | 1107 |
|
$0.5790 / $0.9320 | Buy Now |
DISTI #
3818553RL
|
Farnell | SUPPRESSION CAP, 1000PF, CLASS X2 RoHS: Compliant Min Qty: 100 Lead time: 31 Weeks, 0 Days Container: Reel | 1107 |
|
$0.5843 / $0.8902 | Buy Now |
DISTI #
3818553
|
Farnell | SUPPRESSION CAP, 1000PF, CLASS X2 RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 0 Days Container: Cut Tape | 1107 |
|
$0.5843 / $1.2610 | Buy Now |
Part Details for 8853622110111
8853622110111 CAD Models
8853622110111 Part Data Attributes
|
8853622110111
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
8853622110111
Wurth Elektronik
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Reference Standard | CUL; TUV; UL | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |