-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2736
|
Newark | Cap, 0.01Uf, 50V, Mlcc, 0805, Capacitance:0.01Μf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Wcap-Csst Series, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 885382207006 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1100 |
|
$0.0870 / $0.1660 | Buy Now |
DISTI #
732-13194-1-ND
|
DigiKey | CAP CER 10000PF 50V X7R 0805 Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5065 In Stock |
|
$0.0620 / $0.1000 | Buy Now |
DISTI #
710-885382207006
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSST 0805 10nF 10% 50VDC RoHS: Compliant | 8705 |
|
$0.0620 / $0.1000 | Buy Now |
DISTI #
2985616RL
|
element14 Asia-Pacific | CAP, 0.01UF, 50V, MLCC, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 1100 |
|
$0.0645 / $0.0806 | Buy Now |
DISTI #
2985616
|
element14 Asia-Pacific | CAP, 0.01UF, 50V, MLCC, 0805 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1100 |
|
$0.0645 / $0.0923 | Buy Now |
DISTI #
2985616
|
Farnell | CAP, 0.01UF, 50V, MLCC, 0805 RoHS: Compliant Min Qty: 5 Lead time: 31 Weeks, 0 Days Container: Cut Tape | 1100 |
|
$0.0474 / $0.0849 | Buy Now |
DISTI #
2985616RL
|
Farnell | CAP, 0.01UF, 50V, MLCC, 0805 RoHS: Compliant Min Qty: 500 Lead time: 31 Weeks, 0 Days Container: Reel | 1100 |
|
$0.0474 / $0.0537 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885382207006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885382207006
Wurth Elektronik
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 885382207006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885382207006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B103K500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 885382207006 vs 0805B103K500NB |
0805Y0500103KER | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | 885382207006 vs 0805Y0500103KER |
MBJCU21GBB7103KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 885382207006 vs MBJCU21GBB7103KTPA01 |
0805B103K500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 885382207006 vs 0805B103K500NT |
0805Y0500103KER | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 885382207006 vs 0805Y0500103KER |
MCASU21GSB7103KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 885382207006 vs MCASU21GSB7103KTNA1J |
MMJCU21GBB7103KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 885382207006 vs MMJCU21GBB7103KTPA01 |
MCJCU21GBB7103KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 885382207006 vs MCJCU21GBB7103KTPA1J |
MCU0805R103KCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | SPC Multicomp | 885382207006 vs MCU0805R103KCT |
NMC0805X7R103K50TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.01uF, 0805 | NIC Components Corp | 885382207006 vs NMC0805X7R103K50TRP3K |