-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2741
|
Newark | Cap, 2.2Uf, 25V, Mlcc, 1206, Capacitance:2.2µf, Voltage Rating:25V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Wcap-Csst Series, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 885382208001 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1195 |
|
$0.4420 / $0.5620 | Buy Now |
DISTI #
732-13199-1-ND
|
DigiKey | CAP CER 2.2UF 25V X7R 1206 Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1722 In Stock |
|
$0.3480 / $0.5800 | Buy Now |
DISTI #
710-885382208001
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSST 1206 2.2uF 10% 25VDC RoHS: Compliant | 6279 |
|
$0.1250 / $0.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885382208001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885382208001
Wurth Elektronik
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 885382208001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885382208001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X225K3RALTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | 885382208001 vs C1206X225K3RALTM |
C1206X225K3RAC7025 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1306, | KEMET Corporation | 885382208001 vs C1206X225K3RAC7025 |
1206J0250225KXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 885382208001 vs 1206J0250225KXR |
C1206F225K3RAC7215 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | KEMET Corporation | 885382208001 vs C1206F225K3RAC7215 |
C1206X225K025T | CAP,CERAMIC,2.2UF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Holy Stone Enterprise Co Ltd | 885382208001 vs C1206X225K025T |
C1206C225K3RACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | 885382208001 vs C1206C225K3RACTM |
CL31B225KAH4PNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | 885382208001 vs CL31B225KAH4PNE |
CL31B225KAHVPNL | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | 885382208001 vs CL31B225KAHVPNL |
C1206C225K3RAC7800 | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 25V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | 885382208001 vs C1206C225K3RAC7800 |
CL31B225KAHVPNS | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | 885382208001 vs CL31B225KAHVPNS |