-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2748
|
Newark | Cap, 270Pf, 500V, Mlcc, 1206, Capacitance:270Pf, Voltage Rating:500V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Wcap-Csst Series, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 885382208008 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4460 / $0.5410 | Buy Now |
DISTI #
732-885382208008CT-ND
|
DigiKey | CAP CER 270PF 500V X7R 1206 Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2818 / $0.7800 | Buy Now |
DISTI #
710-885382208008
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSST 1206 270pF 10% 500VDC RoHS: Compliant | 0 |
|
$0.3350 | Order Now |
|
Bristol Electronics | 2850 |
|
RFQ | ||
|
Quest Components | 2280 |
|
$0.4690 / $1.3400 | Buy Now | |
DISTI #
2985628RL
|
element14 Asia-Pacific | CAP, 270PF, 500V, MLCC, 1206 RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.3362 / $0.5493 | Buy Now |
DISTI #
2985628
|
element14 Asia-Pacific | CAP, 270PF, 500V, MLCC, 1206 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.3362 / $0.6196 | Buy Now |
DISTI #
2985628
|
Farnell | CAP, 270PF, 500V, MLCC, 1206 RoHS: Compliant Min Qty: 5 Lead time: 31 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.2598 / $0.5221 | Buy Now |
DISTI #
2985628RL
|
Farnell | CAP, 270PF, 500V, MLCC, 1206 RoHS: Compliant Min Qty: 50 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.2598 / $0.3847 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885382208008
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885382208008
Wurth Elektronik
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 885382208008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885382208008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501R18W271KV6E | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1206, CHIP, GREEN | Johanson Dielectrics Inc | 885382208008 vs 501R18W271KV6E |
CMC-500/271KX1206TF | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.00027uF, 1206 | Tecate Group | 885382208008 vs CMC-500/271KX1206TF |
SH31B271K501CG | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 885382208008 vs SH31B271K501CG |
501R18W271KV4E | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 1206, CHIP, GREEN | Johanson Dielectrics Inc | 885382208008 vs 501R18W271KV4E |