-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2753
|
Newark | Cap, 470Pf, 2Kv, Mlcc, 1206, Capacitance:470Pf, Voltage Rating:2Kv, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Wcap-Csst Series, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 885382208013 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2120 |
|
$0.4390 / $0.5100 | Buy Now |
DISTI #
732-13211-1-ND
|
DigiKey | CAP CER 470PF 2000V X7R 1206 Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.3310 / $0.5000 | Buy Now |
DISTI #
710-885382208013
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSST 1206 470pF 10% 2000VDC RoHS: Compliant | 1630 |
|
$0.3310 / $0.4900 | Buy Now |
|
Bristol Electronics | 1797 |
|
RFQ | ||
|
Quest Components | 1437 |
|
$0.5296 / $1.3240 | Buy Now | |
DISTI #
2985633RL
|
element14 Asia-Pacific | CAP, 470PF, 2KV, MLCC, 1206 RoHS: Compliant Min Qty: 50 Container: Reel | 2120 |
|
$0.3332 / $0.4723 | Buy Now |
DISTI #
2985633
|
element14 Asia-Pacific | CAP, 470PF, 2KV, MLCC, 1206 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2120 |
|
$0.3332 / $0.5134 | Buy Now |
DISTI #
2985633RL
|
Farnell | CAP, 470PF, 2KV, MLCC, 1206 RoHS: Compliant Min Qty: 50 Lead time: 31 Weeks, 0 Days Container: Reel | 2120 |
|
$0.2545 / $0.3369 | Buy Now |
DISTI #
2985633
|
Farnell | CAP, 470PF, 2KV, MLCC, 1206 RoHS: Compliant Min Qty: 5 Lead time: 31 Weeks, 0 Days Container: Cut Tape | 2120 |
|
$0.2545 / $0.4018 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885382208013
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885382208013
Wurth Elektronik
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 885382208013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885382208013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-2K0/471KX1206TF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206 | Tecate Group | 885382208013 vs CMC-2K0/471KX1206TF |
1206B471K202S | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | Fenghua (HK) Electronics Ltd | 885382208013 vs 1206B471K202S |
C3216X7R471KQBS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206 | Darfon Corporation | 885382208013 vs C3216X7R471KQBS |
1206B471K202NT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | Fenghua (HK) Electronics Ltd | 885382208013 vs 1206B471K202NT |
1206B471K202C | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | Fenghua (HK) Electronics Ltd | 885382208013 vs 1206B471K202C |
885342208023 | Capacitor, Ceramic, Chip, General Purpose, 470pF, 2000V, ±10%, X7R, 1206 (3216 mm), 0.053"T, -55º ~ +125ºC, 7" Reel | Wurth Elektronik | 885382208013 vs 885342208023 |
1206B471K202ST | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | Fenghua (HK) Electronics Ltd | 885382208013 vs 1206B471K202ST |
1206B471K202CT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | Fenghua (HK) Electronics Ltd | 885382208013 vs 1206B471K202CT |
1206B471K202CB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | Fenghua (HK) Electronics Ltd | 885382208013 vs 1206B471K202CB |
1206B471K202SB | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | Fenghua (HK) Electronics Ltd | 885382208013 vs 1206B471K202SB |