-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2763
|
Newark | Cap, 3.3Pf, 25V, Rf Mlcc, 0201, Capacitance:3.3Pf, Voltage Rating:25V, Product Range:Wcap-Csrf Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0201 [0603 Metric], Automotive Qualification Rohs Compliant: Yes |Wurth Elektronik 885392004007 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0430 / $0.0540 | Buy Now |
DISTI #
732-13221-1-ND
|
DigiKey | CAP CER 3.3PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12550 In Stock |
|
$0.0340 / $0.1000 | Buy Now |
DISTI #
710-885392004007
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSRF 0201 3.3pF 0.1pF 25VDC RoHS: Compliant | 5375 |
|
$0.0340 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885392004007
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885392004007
Wurth Elektronik
Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.03% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.03% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for 885392004007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885392004007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201HQN250-3R3BG6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 885392004007 vs C0201HQN250-3R3BG6P |
250R05L3R3BT4S | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000033uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 885392004007 vs 250R05L3R3BT4S |
C0201HQN250-3R3BGE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 885392004007 vs C0201HQN250-3R3BGE |
250R05L3R3BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000033 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 885392004007 vs 250R05L3R3BG4Y |
250R05L3R3BG4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 885392004007 vs 250R05L3R3BG4Y |
250R05L3R3BG4R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 885392004007 vs 250R05L3R3BG4R |
VJ0201L3R3BXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | 885392004007 vs VJ0201L3R3BXXCW1BC |
RF0201N3R3B250CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 885392004007 vs RF0201N3R3B250CG |
250R05L3R3BG4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 885392004007 vs 250R05L3R3BG4W |
250R05L3R3BV4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000033 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 885392004007 vs 250R05L3R3BV4Y |