-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2770
|
Newark | Cap, 0.4Pf, 50V, Rf Mlcc, 0402, Capacitance:0.4Pf, Voltage Rating:50V, Product Range:Wcap-Csrf Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Automotive Qualification Rohs Compliant: Yes |Wurth Elektronik 885392005003 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0540 / $0.0600 | Buy Now |
DISTI #
732-13228-1-ND
|
DigiKey | CAP CER 0.4PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9900 In Stock |
|
$0.0370 / $0.1000 | Buy Now |
DISTI #
710-885392005003
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSRF 0402 0.4pF 0.1pF 50VDC RoHS: Compliant | 7844 |
|
$0.0370 / $0.1000 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.0592 / $0.2960 | Buy Now | |
DISTI #
2985650
|
element14 Asia-Pacific | CAP, 0.4PF, 50V, RF MLCC, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0359 / $0.0689 | Buy Now |
DISTI #
2985650RL
|
element14 Asia-Pacific | CAP, 0.4PF, 50V, RF MLCC, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0359 / $0.0476 | Buy Now |
DISTI #
2985650
|
Farnell | CAP, 0.4PF, 50V, RF MLCC, 0402 RoHS: Compliant Min Qty: 10 Lead time: 29 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0345 / $0.0628 | Buy Now |
DISTI #
2985650RL
|
Farnell | CAP, 0.4PF, 50V, RF MLCC, 0402 RoHS: Compliant Min Qty: 500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.0345 / $0.0487 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885392005003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885392005003
Wurth Elektronik
Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 4e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for 885392005003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885392005003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S0R4BV4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000004uF, 0402 | Johanson Technology Inc | 885392005003 vs 500R07S0R4BV4S |
C1005NP0408BGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP | Darfon Corporation | 885392005003 vs C1005NP0408BGTS |
MT15N0R4B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 885392005003 vs MT15N0R4B500CT |
500R07S0R4BV4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | 885392005003 vs 500R07S0R4BV4T |
500R07S0R4BV4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 885392005003 vs 500R07S0R4BV4T |
AQ0402BRNPO9BNR40 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP | YAGEO Corporation | 885392005003 vs AQ0402BRNPO9BNR40 |
C0402HQN500-0R4BGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | 885392005003 vs C0402HQN500-0R4BGP |
SH15N0R4B500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 885392005003 vs SH15N0R4B500CT |