There are no models available for this part yet.
Overview of 886-025PB-C10N-ZR-270-40 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603HC-10NXJBW | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | |
0603HC-10NXJBU | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | |
0603HC-10NXJLU | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT |
Price & Stock for 886-025PB-C10N-ZR-270-40 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AM9414
|
Newark | 886-025Pb-C10N-Zr-270-40 |Glenair 886-025PB-C10N-ZR-270-40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$532.2000 / $1,716.3300 | Buy Now | |
DISTI #
886-025PB-C10N-ZR-
|
Avnet Americas | - Bulk (Alt: 886-025PB-C10N-ZR-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-025PBC10NZR27040
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,062.5400 | Order Now |
CAD Models for 886-025PB-C10N-ZR-270-40 by Glenair Inc
Part Data Attributes for 886-025PB-C10N-ZR-270-40 by Glenair Inc
|
|
---|---|
Samacsys Manufacturer
|
Glenair
|