Part Details for 8860-0032-100-88 by Laird Performance Material
Overview of 8860-0032-100-88 by Laird Performance Material
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8860-0032-100-88
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8860-0032-100-88
|
Avnet Americas | Shielding Sheet 254mm x 254mm 0.8mm Thickness - Bulk (Alt: 8860-0032-100-88) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
739-8860-0032-100-88
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding SHEET,ECE088 RoHS: Compliant | 0 |
|
$746.5700 / $761.5000 | Order Now |
DISTI #
8860-0032-100-88
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding SHEET,ECE088 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
8860-0032-100-88
|
Avnet Americas | Shielding Sheet 254mm x 254mm 0.8mm Thickness - Bulk (Alt: 8860-0032-100-88) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |