Part Details for 8863-0145-89 by Laird Performance Material
Overview of 8863-0145-89 by Laird Performance Material
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4014-561 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XEL4014-561MEC | Coilcraft Inc | General Purpose Inductor, | |
XEL4014-561ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 8863-0145-89
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8863-0145-89
|
Avnet Americas | Extrusion O-Strip for Environmental Sealing and EMI Shielding 3.2mm Dia - Cable Rools/Shrink Tubing (Alt: 8863-0145-89) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
739-8863-0145-89
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding QTY 1 = 1 FOOT RoHS: Compliant | 0 |
|
$17.5800 / $18.3500 | Order Now |
DISTI #
8863-0145-89
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding QTY 1 = 1 FOOT RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
Buy Now |