Part Details for 8869410000 by Weidmüller Interface GmbH & Co. KG
Overview of 8869410000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8869410000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M2671
|
Newark | Relay Base, 3Pdt, Screw, Accessory Type:Relay Base, For Use With:Weidmuller Riderseries Rcm Relays, Product Range:Riderseries Rohs Compliant: Yes |Weidmuller 8869410000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$5.5300 | Buy Now |
DISTI #
8869410000-ND
|
DigiKey | RELAY SOCKET 11 POS DIN RAIL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$6.4937 / $10.9000 | Buy Now |
DISTI #
8869410000
|
Avnet Americas | SCM-I 3CO N -EA - Bulk (Alt: 8869410000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$5.8662 / $6.7579 | Buy Now |
DISTI #
55M2671
|
Avnet Americas | SCM-I 3CO N -EA - Bulk (Alt: 55M2671) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Bulk | 11 Partner Stock |
|
$7.4900 / $11.4400 | Buy Now |
DISTI #
470-8869410000
|
Mouser Electronics | Relay Sockets & Hardware SCM-I 3CO N RoHS: Compliant | 0 |
|
$6.2900 / $12.2600 | Order Now |
|
Onlinecomponents.com | Conn Relay Socket SKT Screw ST Panel Mount RoHS: Compliant | 30 Factory Stock |
|
$6.0800 / $9.2400 | Buy Now |
DISTI #
SCM-I3CON
|
TME | Socket, PIN: 11, 10A, 240VAC, H: 42mm, W: 28mm, for DIN rail mounting Min Qty: 1 | 0 |
|
$7.0400 / $11.0500 | RFQ |
|
Master Electronics | Conn Relay Socket SKT Screw ST Panel Mount RoHS: Compliant | 30 Factory Stock |
|
$6.0800 / $9.2400 | Buy Now |