Part Details for 886SP500K by Ohmite Mfg Co
Overview of 886SP500K by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 886SP500K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH8353
|
Newark | 90W 500J 50 Ohms 10%/Bulk Ohmite Rohs Compliant: Yes |Ohmite 886SP500K RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
886SP500K-ND
|
DigiKey | RES CHAS MNT 0.05 OHM 10% 90W Min Qty: 1 Lead time: 26 Weeks Container: Box |
44 In Stock |
|
$49.5000 / $69.9900 | Buy Now |
DISTI #
588-886SP500K
|
Mouser Electronics | Ceramic Composition Resistors 90W 50 Ohm 10% RoHS: Compliant | 35 |
|
$75.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 63 Factory Stock |
|
$0 | Buy Now |
DISTI #
886SP500K
|
TTI | Ceramic Composition Resistors 90W 50 Ohm 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
886SP500K
|
Richardson RFPD | COMPOSITION RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 886SP500K
886SP500K CAD Models
886SP500K Part Data Attributes
|
886SP500K
Ohmite Mfg Co
Buy Now
|
Compare Parts:
886SP500K
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |