Datasheets
887-016-500-204 by: EDAC Inc

Card Edge Connector, 16 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Hole 0.156, Black Insulator,

Part Details for 887-016-500-204 by EDAC Inc

Overview of 887-016-500-204 by EDAC Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 887-016-500-204

Part # Distributor Description Stock Price Buy
DISTI # 16AK2098
Newark Connector |Edac 887-016-500-204 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $94.3600
  • 100 $54.9500
  • 250 $36.8200
  • 500 $33.5500
  • 1,000 $26.3800
$26.3800 / $94.3600 Buy Now
DISTI # 151-887-016-500-204-ND
DigiKey CONN EDGE DUAL FMALE 16POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 25 $78.6284
$78.6284 Buy Now
DISTI # 587-887-016-500-204
Mouser Electronics Standard Card Edge Connectors High Temp Card Edge Connector RoHS: Compliant 0
  • 25 $81.4600
  • 50 $78.5500
  • 100 $76.2200
$76.2200 / $81.4600 Order Now
Onlinecomponents.com High Temp Card Edge Connector - 16 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant 0
  • 7 $120.4800
  • 13 $79.8500
  • 19 $64.8800
  • 25 $63.5800
$63.5800 / $120.4800 Buy Now

Part Details for 887-016-500-204

887-016-500-204 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

887-016-500-204 Part Data Attributes

887-016-500-204 EDAC Inc
Buy Now Datasheet
Compare Parts:
887-016-500-204 EDAC Inc Card Edge Connector, 16 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Hole 0.156, Black Insulator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EDAC INC
Reach Compliance Code compliant
Body Breadth 0.37 inch
Body Depth 0.6 inch
Body Length 2.154 inch
Connector Type CARD EDGE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 2545VAC V
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYPHENYLENE SULFIDE
JESD-609 Code e3
Mating Contact Pitch 0.156 inch
Mixed Contacts NO
Mounting Option 1 HOLE 0.156
Mounting Option 2 LOCKING
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.26 inch
Termination Type SOLDER
Total Number of Contacts 16
UL Flammability Code 94V-0

Alternate Parts for 887-016-500-204

This table gives cross-reference parts and alternative options found for 887-016-500-204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 887-016-500-204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
837-016-500-808 Card Edge Connector, 16 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Solder Terminal, #4-40unc, Green Insulator, EDAC Inc 887-016-500-204 vs 837-016-500-808
845-016-555-201 Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Green Insulator, EDAC Inc 887-016-500-204 vs 845-016-555-201
896-016-560-208 Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.125 inch Pitch, Surface Mount Terminal, #4-40, Black Insulator, EDAC Inc 887-016-500-204 vs 896-016-560-208
895-016-525-503 Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole 0.116, Black Insulator, EDAC Inc 887-016-500-204 vs 895-016-525-503
837-016-544-201 Card Edge Connector, 16 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Locking, Green Insulator, EDAC Inc 887-016-500-204 vs 837-016-544-201
887-016-542-802 Card Edge Connector, 16 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Hole 0.128, Black Insulator, EDAC Inc 887-016-500-204 vs 887-016-542-802
845-016-525-212 Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator, EDAC Inc 887-016-500-204 vs 845-016-525-212
896-016-556-808 Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.125 inch Pitch, Surface Mount Terminal, #4-40, Black Insulator, EDAC Inc 887-016-500-204 vs 896-016-556-808
845-016-560-502 Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Hole 0.128, Green Insulator, EDAC Inc 887-016-500-204 vs 845-016-560-502
837-016-559-802 Card Edge Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator, EDAC Inc 887-016-500-204 vs 837-016-559-802

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 887-016-500-204 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 887-016-500-204 by EDAC Inc

  • Please alert me when 887-016-500-204 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 887-016-500-204 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 887-016-500-204 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 887-016-500-204 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 887-016-500-204.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 887-016-500-204 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: