Part Details for 887119G by Eska
Overview of 887119G by Eska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 887119G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887119G
|
TME | Fuse: fuse, time-lag, 1.6A, 250VAC, THT, TR5, copper, 887.100, 5.08mm Min Qty: 1000 | 0 |
|
$0.1960 | RFQ |