Part Details for 88727 by Henkel Corporation / Loctite
Overview of 88727 by Henkel Corporation / Loctite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88727
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10303964
|
Techni-Tool, Inc. | Loctite 88727 Dispense Needles, HDPE, 15 Gauge x 1.46 in, White, 50 Pcs/Pk | 0 |
|
$24.7700 | Buy Now |
DISTI #
454-469
|
Techni-Tool, Inc. | Loctite 88727 Dispensing Needle, High Density, 15 Gauge x 1.46", White, Polyethylene, 50/Pkg | 0 |
|
$25.2700 | Buy Now |
DISTI #
10303964
|
TestEquity LLC | Loctite 88727 Dispense Needles, HDPE, 15 Gauge x 1.46 in, White, 50 Pcs/Pk | 0 |
|
$24.7700 | Buy Now |