-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Connector, 4 Contact(s), Male, Crimp Terminal, Locking Mech, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M2260
|
Newark | Usb Connector,cable Mount,plug,4 Contacts,skt,crimp Terminal,locking Mech |Molex 88728-3500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5600 / $5.2300 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Round 3.33m 28AWG USB 4 POS M Bag RoHS: Compliant |
388 Partner Stock |
|
$2.4300 / $4.1600 | Buy Now |
DISTI #
Molex 88728-3500
|
PEI Genesis | Telecom and Datacom Connector | 388 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Round 3.33m 28AWG USB 4 POS M Bag RoHS: Compliant |
388 Partner Stock |
|
$2.4300 / $4.1600 | Buy Now |
DISTI #
10197923
|
TestEquity LLC | Molex 88728-3500 Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-Pigtail Full-Rated, 3.33m Length | 388 |
|
$2.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
88728-3500
Molex
Buy Now
Datasheet
|
Compare Parts:
88728-3500
Molex
USB Connector, 4 Contact(s), Male, Crimp Terminal, Locking Mech, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.295 inch | |
Body Depth | 1.89 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | USB, SER A FLAT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 35.1392 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 9.7856 N |