-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Connector, 4 Contact(s), Male, Crimp Terminal, Locking Mech, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
810001BK-22LF | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL | |
81006AKILFT | Renesas Electronics Corporation | VCXO-to-LVCMOS Outputs | |
810001BK-22LFT | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59J1950
|
Newark | Usb Connector, cable Mount, plug,4 Contacts, skt, crimp Terminal, locking Mech |Molex 88738-8100 RoHS: Not Compliant Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
88738-8100
Molex
Buy Now
Datasheet
|
Compare Parts:
88738-8100
Molex
USB Connector, 4 Contact(s), Male, Crimp Terminal, Locking Mech, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHILEDED | |
Body Breadth | 0.295 inch | |
Body Depth | 1.89 inch | |
Body Length | 0.591 inch | |
Connector Type | USB CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | USB A | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 35.1392 N | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 1 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 9.7856 N |