Part Details for 887388200 by Molex
Overview of 887388200 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 887388200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0887388200
|
Avnet Americas | Cable Assembly USB 2.08m 4 POS USB M Bag - Bulk (Alt: 0887388200) RoHS: Compliant Min Qty: 5160 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ | |
DISTI #
887388200
|
Avnet Abacus | Cable Assembly USB 2.08m 4 POS USB M Bag (Alt: 887388200) RoHS: Compliant Min Qty: 120 Package Multiple: 120 | Abacus - 0 |
|
Buy Now |
Part Details for 887388200
887388200 CAD Models
887388200 Part Data Attributes
|
887388200
Molex
Buy Now
Datasheet
|
Compare Parts:
887388200
Molex
USB Connector, 4 Contact(s), Male, Crimp Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | SHILEDED | |
Body Breadth | 0.295 inch | |
Body Depth | 1.89 inch | |
Body Length | 0.591 inch | |
Connector Type | USB CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | USB A | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 35.1392 N | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 1 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 9.7856 N |