Part Details for 88741-8511 by Molex
Overview of 88741-8511 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88874-134 | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 u\\.) GXT™ Mating Plating | |
RJSGE4887411 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Pressfit, Stacked, Shield, With LEDs. | |
88874-110LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Right Angle, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 88741-8511
88741-8511 CAD Models
88741-8511 Part Data Attributes
|
88741-8511
Molex
Buy Now
Datasheet
|
Compare Parts:
88741-8511
Molex
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | MICROCROSS, LFH, RFI/EMI SHIELDED, MATES WITH 74320 RECEPTACLES | |
Connector Type | INTERCONNECTION DEVICE |