887577810
Molex
Description: POWER CABLE, SATA, 1.5M; Connector type:SATA; Ways, No. of:5; Material, contact:Copper Alloy; Plating, contact:Gold; Contacts, No. of:5; Current rating:1.5A; Impedance:100R; Voltage, working:40V; Length, lead:1.5m; Wire size, RoHS Compliant: Yes

Overview of 887577810 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 887577810 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0887577810
Avnet Americas Cable Assembly PVC 1.5m 18AWG 5POS SATA F Bag - Bulk (Alt: 0887577810) RoHS: Compliant Min Qty: 5100 Package Multiple: 150 Container: Bulk 0
RFQ
DISTI # 887577810
Avnet Abacus Cable Assembly PVC 1.5m 18AWG 5POS SATA F Bag (Alt: 887577810) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Abacus - 0
Buy Now

CAD Models for 887577810 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 887577810 by Molex

887577810
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
SATA CONNECTOR
Contact Arrangement
S0P5
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Dielectric Withstanding Voltage
500VDC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
POLYESTER
MIL Conformance
NO
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Option
GENERAL PURPOSE
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
5
UL Flammability Code
94V-0
Want to compare parts?
  1. 887577810
    Molex
    POWER CABLE, SATA, 1.5M; Connector type:SATA; Ways, No. of:5; Material, contact:Copper Alloy; Plating, contact:Gold; Contacts, No. of:5; Current rating:1.5A; Impedance:100R; Voltage, working:40V; Length, lead:1.5m; Wire size, RoHS Compliant: Yes
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 887577810 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 887577810 by Molex

Select Manufacturer
Which Manufacturer of 887577810 would you like to use for your alert(s)?
  • Please alert me when 887577810 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 887577810 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 887577810 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 887577810 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 887577810.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 887577810 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: