There are no models available for this part yet.
Overview of 8880VW by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8880VW by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ5289
|
Newark | Ebm Papst |Ebm-Papst 8880VW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3300 / $50.5500 | Buy Now | |
DISTI #
2266-8880VW-ND
|
DigiKey | 8880VW Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$44.5100 | Buy Now | |
Onlinecomponents.com | AC tube axial fan - Square - Nominal voltage: 230 VAC – Frequency: 50/60 Hz - Power consumption: 8 W - Air flow: 35.7 m3/h - Housing material: metal – Size: 80 mm (L) x 80 mm (W) x 38 mm (H) – 499 g - Termination: 2 wire leads – Noise: 21.0 dB RoHS: Compliant |
46 Partner Stock |
|
$33.6600 / $127.6300 | Buy Now | ||
DISTI #
8880VW-EBM
|
TME | 8880VW Min Qty: 1 | 46 |
|
$48.8503 / $48.8520 | Buy Now | |
DISTI #
C1S211800025498
|
Chip1Stop | Blowers and Fans RoHS: Compliant | 46 |
|
$44.2000 / $47.2000 | Buy Now | |
Master Electronics | AC tube axial fan - Square - Nominal voltage: 230 VAC – Frequency: 50/60 Hz - Power consumption: 8 W - Air flow: 35.7 m3/h - Housing material: metal – Size: 80 mm (L) x 80 mm (W) x 38 mm (H) – 499 g - Termination: 2 wire leads – Noise: 21.0 dB RoHS: Compliant |
46 Partner Stock |
|
$33.6600 / $127.6300 | Buy Now |