Part Details for 88826115 by Crouzet
Overview of 88826115 by Crouzet
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88826115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X4478
|
Newark | Mar1 Timer Func A |Crouzet 88826115 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 24V to 240VAC 10A SPDT (81x17.5x69)mm DIN Rail Time Delay Relay | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 88826115
88826115 CAD Models
88826115 Part Data Attributes
|
88826115
Crouzet
Buy Now
|
Compare Parts:
88826115
Crouzet
|
Samacsys Manufacturer | Crouzet |