-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
006 HOUSING FFC RCPT SR 100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A130921-ND
|
DigiKey | CONN FFC RCPT HSG 6POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2382 In Stock |
|
$0.8995 / $1.6100 | Buy Now |
DISTI #
88859-1
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 88859-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 0 Weeks, 1 Days Container: Bulk | 2923 Factory Stock |
|
$1.2343 / $1.3519 | Buy Now |
DISTI #
571-88859-1
|
Mouser Electronics | FFC & FPC Connectors HOUSING RECPT FCC 6P RoHS: Compliant | 1046 |
|
$1.1900 / $1.5900 | Buy Now |
DISTI #
73777271
|
RS | 006 HOUSING FFC RCPT SR 100CL, FFC Connectors | TE Connectivity 88859-1 Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 / $1.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Box | 0Box |
|
$1.1600 | Buy Now |
DISTI #
AMP88859-1
|
Heilind Electronics | 006 HOUSING FFC RCPT SR 100CL | Americas - 0 in Stock |
|
$1.4621 / $1.8484 | Buy Now |
|
Onlinecomponents.com | 006 HOUSING FFC RCPT SR 100CL RoHS: Compliant |
2080 In Stock |
|
$1.2500 / $1.7900 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
88859-1
|
TTI | FFC & FPC Connectors HOUSING RECPT FCC 6P RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$1.1900 / $1.2100 | Buy Now |
DISTI #
88859-1
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 88859-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 0 Weeks, 1 Days Container: Bulk | 2923 Factory Stock |
|
$1.2343 / $1.3519 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
88859-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
88859-1
TE Connectivity
006 HOUSING FFC RCPT SR 100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 487406-1; 487406-2; 487406-3; 487406-4; 88017-2, POLARIZED | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.186 inch | |
Body Depth | 0.54 inch | |
Body Length | 0.79 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | FFC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 720VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | 485893-4 | |
Mixed Contacts | NO | |
Mounting Option 2 | DETENT LOCK | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |