Part Details for 8886-0850-P1 by PACE Worldwide
Overview of 8886-0850-P1 by PACE Worldwide
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8886-0850-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0524
|
Newark | Arm W/ Nozzle Assembly, 60Mm & 2.4" Dia, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Pace 8886-0850-P1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$180.0600 / $223.2800 | Buy Now |
DISTI #
5284-8886-0850-P1TB-ND
|
DigiKey | STEADYFLEX ARM/NOZZLE ASSEMBLY Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
23 In Stock |
|
$105.0000 | Buy Now |
DISTI #
3105488
|
element14 Asia-Pacific | ARM W/ NOZZLE ASSEMBLY, 60MM & 2.4" DIA RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$140.7941 | Buy Now |
DISTI #
3105488
|
Farnell | ARM W/ NOZZLE ASSEMBLY, 60MM & 2.4" DIA RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 8 |
|
$112.0342 | Buy Now |
DISTI #
PAC-8886-0850-P1
|
Techni-Tool, Inc. | Pace 8886-0850-P1 SteadyFlex Arm/Nozzle Assembly for Arm-Evac 150 Fume Extractor | 10 |
|
$104.3000 | Buy Now |
DISTI #
PAC-8886-0850-P1
|
TestEquity LLC | Pace 8886-0850-P1 SteadyFlex Arm/Nozzle Assembly for Arm-Evac 150 Fume Extractor | 10 |
|
$104.3000 | Buy Now |