There are no models available for this part yet.
Overview of 8889-0350-P1 by PACE Worldwide
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128889-901LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 1HP+8S+1HP PF, Vertical, Header. | |
P9035-0NTGI | Renesas Electronics Corporation | Single-Chip 5V Wireless Power Transmitter IC for TX-A5 and A11 |
Price & Stock for 8889-0350-P1 by PACE Worldwide
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10236513
|
Techni-Tool, Inc. | Pace 8889-0350-P1 Fume Extractor, Arm-Evac 250, 230V, W/4' ESD Safe Flex Arm And Nozzle | 0 |
|
$2,925.7100 | Buy Now | |
DISTI #
10236513
|
TestEquity LLC | Pace 8889-0350-P1 Fume Extractor, Arm-Evac 250, 230V, W/4' ESD Safe Flex Arm And Nozzle | 0 |
|
$2,925.7100 | Buy Now |