There are no models available for this part yet.
Overview of 888SP171K by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 888SP171K by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2485-888SP171K-ND
|
DigiKey | 888SP RESIST 170 OHMS 10% Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$16.8200 | Buy Now | |
DISTI #
888SP171K
|
TTI | Ceramic Composition Resistors 170 OHM 10% 190W Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now |