Part Details for 889-13-300-43-090200 by Mill-Max Mfg Corp
Overview of 889-13-300-43-090200 by Mill-Max Mfg Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51722-10902000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P 20S Right Angle Header. | |
10129380-902001BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Single Row, 2 Positions, 2.54 mm (0.100in) Pitch. | |
10129380-902002ALF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Single Row, 2 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 889-13-300-43-090200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32728643
|
Verical | 889-13-300-43-090200 Min Qty: 4 Package Multiple: 4 Date Code: 1916 | Americas - 4 |
|
$45.7521 | Buy Now |
Part Details for 889-13-300-43-090200
889-13-300-43-090200 CAD Models
889-13-300-43-090200 Part Data Attributes
|
889-13-300-43-090200
Mill-Max Mfg Corp
Buy Now
|
Compare Parts:
889-13-300-43-090200
Mill-Max Mfg Corp
|
Samacsys Manufacturer | Mill-Max |