Part Details for 8890 by Keystone Electronics Corp
Overview of 8890 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88902-124LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 30 Position | |
88902-122LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 30 Position | |
88903-108LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 2 Mod. |
Price & Stock for 8890
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M3496
|
Newark | Nylon Pcb Support/ Bulk |Keystone 8890 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1990 / $0.2170 | Buy Now |
DISTI #
36-8890-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 1/4" Min Qty: 1 Lead time: 11 Weeks Container: Bag |
260347 In Stock |
|
$0.1748 / $0.4700 | Buy Now |
DISTI #
534-8890
|
Mouser Electronics | Standoffs & Spacers SUPPORT RoHS: Compliant | 9315 |
|
$0.1710 / $0.3800 | Buy Now |
DISTI #
70183013
|
RS | PCB Support, Easy Lock-In, Length .250, Nylon 6/6, UL94V-0 | Keystone Electronics 8890 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2000 |
|
$0.2290 / $0.2500 | Buy Now |
|
Future Electronics | Dual End Attachment Tear Drop Mount Easy Lock In Insulated PC Spacer/Support RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.1940 | Buy Now |
|
Bisco Industries | 72 |
|
Buy Now | ||
DISTI #
KEYS8890
|
TME | PCB distance, polyamide Min Qty: 10 | 0 |
|
$0.2560 / $0.3300 | RFQ |
DISTI #
000000000002285196
|
Sager | Standoffs & Spacers SUPPORT | 800 |
|
Buy Now |
Part Details for 8890
8890 CAD Models
8890 Part Data Attributes
|
8890
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8890
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |