There are no models available for this part yet.
Overview of 8891-320 by Bird Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88916-207LF | Amphenol Communications Solutions | Metral® Accessories, Backplane Connectors, Board-to-Board Keying System Receptacle, Press-Fit Peg. | |
88916-401LF | Amphenol Communications Solutions | Board-to-Board Keying System Receptacle, Screw down | |
88916-201LF | Amphenol Communications Solutions | Metral® Accessories, Backplane Connectors, Board-to-Board Keying System Receptacle, Press-Fit Peg. |
Price & Stock for 8891-320 by Bird Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60084.1
|
TestEquity LLC | Bird 8891-320 RF Coaxial Termination, Oil-Cooled, 5000 W, 2.4 GHz, 230 VAC, 3 1/8" EIA Flanged, 8890-315 Series | 0 |
|
$6,045.0000 | Buy Now |