Part Details for 8891 by Keystone Electronics Corp
Overview of 8891 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88916-207LF | Amphenol Communications Solutions | Metral® Accessories, Backplane Connectors, Board-to-Board Keying System Receptacle, Press-Fit Peg. | |
88916-401LF | Amphenol Communications Solutions | Board-to-Board Keying System Receptacle, Screw down | |
88916-201LF | Amphenol Communications Solutions | Metral® Accessories, Backplane Connectors, Board-to-Board Keying System Receptacle, Press-Fit Peg. |
Price & Stock for 8891
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M3497
|
Newark | Nylon Pcb Support/ Bulk |Keystone 8891 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2060 / $0.2250 | Buy Now |
DISTI #
36-8891-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 3/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4248 In Stock |
|
$0.1943 / $0.4900 | Buy Now |
DISTI #
534-8891
|
Mouser Electronics | Standoffs & Spacers SUPPORT RoHS: Compliant | 375 |
|
$0.1830 / $0.4400 | Buy Now |
DISTI #
70183014
|
RS | PCB Support, Easy Lock-In, Length .375, Nylon 6/6, UL94V-0 | Keystone Electronics 8891 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3840 / $0.4270 | RFQ |
|
Future Electronics | Nylon Ø2.6 x 9.52 mm PC Lock In Support RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.1980 / $0.2350 | Buy Now |
DISTI #
KEYS8891
|
TME | PCB distance, polyamide Min Qty: 10 | 0 |
|
$0.2650 / $0.3410 | RFQ |
DISTI #
000000000002285197
|
Sager | Standoffs & Spacers SUPPORT | 0 |
|
Buy Now |
Part Details for 8891
8891 CAD Models
8891 Part Data Attributes
|
8891
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8891
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |