Part Details for 88916-201LF by Amphenol FCi
Overview of 88916-201LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88916-201LF | Amphenol Communications Solutions | Metral® Accessories, Backplane Connectors, Board-to-Board Keying System Receptacle, Press-Fit Peg. | |
88916-207LF | Amphenol Communications Solutions | Metral® Accessories, Backplane Connectors, Board-to-Board Keying System Receptacle, Press-Fit Peg. | |
88916-401LF | Amphenol Communications Solutions | Board-to-Board Keying System Receptacle, Screw down |
Price & Stock for 88916-201LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | PCB CONNECTOR, RECEPTACLE | 60 |
|
$3.6800 / $5.5200 | Buy Now |
Part Details for 88916-201LF
88916-201LF CAD Models
88916-201LF Part Data Attributes
|
88916-201LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
88916-201LF
Amphenol FCi
PCB Connector, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE |
Alternate Parts for 88916-201LF
This table gives cross-reference parts and alternative options found for 88916-201LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88916-201LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88916-201LF | Metral® Accessories, Backplane Connectors, Board-to-Board Keying System Receptacle, Press-Fit Peg. | Amphenol Communications Solutions | 88916-201LF vs 88916-201LF |