Part Details for 88916-209 by Amphenol FCi
Overview of 88916-209 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88916-209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 206 |
|
RFQ | ||
|
Quest Components | 164 |
|
$2.1886 / $3.5490 | Buy Now |
Part Details for 88916-209
88916-209 CAD Models
88916-209 Part Data Attributes
|
88916-209
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
88916-209
Amphenol FCi
PCB Connector, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BERG ELECTRONICS | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE |