Part Details for 88916-212LF by Amphenol FCi
Overview of 88916-212LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88916-212LF | Amphenol Communications Solutions | Metral® Accessories, Backplane Connectors, Board-to-Board Keying System Receptacle, Press-Fit Peg. | |
88916-207LF | Amphenol Communications Solutions | Metral® Accessories, Backplane Connectors, Board-to-Board Keying System Receptacle, Press-Fit Peg. | |
88916-401LF | Amphenol Communications Solutions | Board-to-Board Keying System Receptacle, Screw down |
Price & Stock for 88916-212LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26116215
|
Verical | Metral® Accessories, Backplane Connectors, Board-to-Board Keying System Receptacle, Press-Fit Peg RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1408 | Americas - 726 |
|
$1.6590 | Buy Now |
Part Details for 88916-212LF
88916-212LF CAD Models
88916-212LF Part Data Attributes
|
88916-212LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
88916-212LF
Amphenol FCi
PCB Connector, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE |