Part Details for 88917-301LF by Amphenol FCi
Overview of 88917-301LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 88917-301LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG88917-301LF
|
Heilind Electronics | GUIDE RECEP MOD PRESS PE | Americas - 0 in Stock |
|
$2.3121 | Buy Now |
DISTI #
79929361
|
Verical | Connector Accessories Guide Module Straight RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 12000 |
|
$2.7681 / $3.4921 | Buy Now |
DISTI #
BRG88917-301LF
|
Interstate Connecting Components | GUIDE RECEP MOD PRESS PE | 0 |
|
$2.3121 | Buy Now |
Part Details for 88917-301LF
88917-301LF CAD Models
88917-301LF Part Data Attributes
|
88917-301LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
88917-301LF
Amphenol FCi
PCB Connector, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE |