There are no models available for this part yet.
Overview of 889431-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 889431-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
889431-000
|
Avnet Americas | 889431-000 S1264 Chemical and Heat Resistant Adhesive Kit - Bulk (Alt: 889431-000) RoHS: Not Compliant Min Qty: 167 Package Multiple: 1 Lead time: 19 Weeks, 6 Days Container: Bulk | 0 |
|
$18.1248 / $21.8112 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 167 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$19.7000 | Buy Now | ||
DISTI #
RYCS1264-KIT-1
|
Heilind Electronics | 889431-000 6-1196919-3 | Americas - 0 in Stock |
|
$22.5882 / $22.9254 | Buy Now | |
Onlinecomponents.com | S1264-KIT-1 RoHS: Compliant |
100 In Stock |
|
$20.0300 / $27.8600 | Buy Now | ||
DISTI #
889431-000
|
TTI | Cable Mounting & Accessories S1264-KIT-1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 55 In Stock |
|
$20.2700 / $26.7400 | Buy Now | |
DISTI #
RYCS1264-KIT-1
|
Interstate Connecting Components | 889431-000 6-1196919-3 | 0 |
|
$22.5882 / $22.9254 | Buy Now | |
DISTI #
889431-000
|
Avnet Abacus | (Alt: 889431-000) RoHS: Compliant Min Qty: 167 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | S1264-KIT-1 RoHS: Compliant |
100 In Stock |
|
$20.0300 / $27.8600 | Buy Now |