Part Details for 88946-102 by Amphenol FCi
Overview of 88946-102 by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88946-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 168 |
|
RFQ | ||
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 45 |
|
$2.5200 / $5.0400 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Plug, 48 Contacts, Socket, 0.079 Pitch, Compliant Fit Terminal | 40 |
|
$2.9850 / $5.9700 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 48 Contacts, Socket, 0.079 Pitch, Compliant Fit Terminal | 4 |
|
$3.9800 / $5.9700 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 48 Contacts, Socket, 0.079 Pitch, Compliant Fit Terminal | 480 |
|
$3.2835 / $5.9700 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 48 Contacts, Socket, 0.079 Pitch, Compliant Fit Terminal | 19 |
|
$4.1300 / $6.1950 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 48 Contacts, Socket, 0.079 Pitch, Compliant Fit Terminal | 51 |
|
$4.4800 / $6.7200 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 48 Contacts, Socket, 0.079 Pitch, Compliant Fit Terminal | 36 |
|
$3.3750 / $6.7500 | Buy Now |
Part Details for 88946-102
88946-102 CAD Models
88946-102 Part Data Attributes
|
88946-102
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
88946-102
Amphenol FCi
Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SCSI BUS, FUTUREBUS | |
Board Mounting Option | PEG | |
Body Breadth | 0.368 inch | |
Body Depth | 0.833 inch | |
Body Length | 0.943 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .5004 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |
Alternate Parts for 88946-102
This table gives cross-reference parts and alternative options found for 88946-102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88946-102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88946-102LF | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Press-Fit. | Amphenol Communications Solutions | 88946-102 vs 88946-102LF |
88946-102LF | Board Connector, 48 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE | Amphenol FCi | 88946-102 vs 88946-102LF |