Part Details for 88950112 by Crouzet
Overview of 88950112 by Crouzet
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88950112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P2556
|
Newark | M3 Ac- Converter Pwm To 0-10Vdc Rohs Compliant: Yes |Crouzet 88950112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.5900 / $172.2800 | Buy Now |
DISTI #
17M8580
|
Newark | I/O Module, Current Rating:-, Product Range:-, Accessory Type:Output Module, For Use With:Analogue Convertor Modules, No. Of Analog Inputs:1, No. Of Analog Outputs:1, No. Of Outputs:1Outputs, Signal Input Type:0 To 20Ma/0 To 10V Rohs Compliant: Yes |Crouzet 88950112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.0800 | Buy Now |
DISTI #
646-1080-ND
|
DigiKey | MODULE CONVERTER 1 IN 1 OUT Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.0100 | Buy Now |
DISTI #
874-88950112
|
Mouser Electronics | I/O Modules M2 PWM TO 0 10VDC MOD RoHS: Compliant | 6 |
|
$140.0800 | Buy Now |
DISTI #
70158821
|
RS | Converter, PWM/Voltage, for Millenium 3 Output Signals | Crouzet 88950112 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$151.2900 | RFQ |
|
Onlinecomponents.com | M3 AC- Converter PWM to 0-10VDC RoHS: Compliant | 0 |
|
$86.3400 / $140.0800 | Buy Now |
DISTI #
CROUZET-88950112
|
TME | Converter: analog signals, for DIN rail mounting, PWM, 24VDC Min Qty: 1 | 2 |
|
$113.6900 / $126.8000 | Buy Now |
Part Details for 88950112
88950112 CAD Models
88950112 Part Data Attributes
|
88950112
Crouzet
Buy Now
|
Compare Parts:
88950112
Crouzet
|
Samacsys Manufacturer | Crouzet |