There are no models available for this part yet.
Overview of 88954-101LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72850-101LF | Amphenol Communications Solutions | Sofix ® - 72850-101LF Shield | |
88917-101LF | Amphenol Communications Solutions | 88917-101LF-GUIDE RECEPTACLE MODULE | |
10110668-101LF | Amphenol Communications Solutions | 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM |
Price & Stock for 88954-101LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AH4932
|
Newark | 88954-101Lf-Metral Hdr 4Rx8M Stb Rohs Compliant: Yes |Amphenol Communications Solutions 88954-101LF RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9800 / $14.9000 | Buy Now | |
DISTI #
28AH8963
|
Newark | Conn, Backplane, Header, 192Pos, 2Mm, Product Range:Fci Metral 88954 Series, No. Of Contacts:192Contacts, Pitch Spacing:2Mm, Gender:Header, Contact Termination Type:Through Hole, No. Of Rows:4Rows, Row Pitch:2Mm Rohs Compliant: Yes |Amphenol Communications Solutions 88954-101LF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8900 / $14.7900 | Buy Now | |
DISTI #
609-6008-ND
|
DigiKey | CONN HEADER 192POS PCB Min Qty: 240 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.5463 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$9.6400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3300 / $19.5500 | Buy Now | ||
DISTI #
C1S227401931427
|
Chip1Stop | Connector Backplane RoHS: Compliant | 47 |
|
$14.3000 / $15.1000 | Buy Now | |
DISTI #
C1S227400329722
|
Chip1Stop | Conn Hard Metric HDR 192 POS 2mm Solder ST Thru-Hole Tube RoHS: Compliant | 1 |
|
$11.9860 | Buy Now |
CAD Models for 88954-101LF by Amphenol Communications Solutions
Part Data Attributes for 88954-101LF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Pin Count
|
192
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.622 inch
|
Body Depth
|
0.669 inch
|
Body Length
|
3.777 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
100.08 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
4
|
Number of Rows Loaded
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL, CSA
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
192
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
.139 N
|
Alternate Parts for 88954-101LF
This table gives cross-reference parts and alternative options found for 88954-101LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88954-101LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88954-101 | Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 88954-101LF vs 88954-101 |
Related Parts for 88954-101LF
-
88952-101LFHeaders and Edge Type Connectors
-
UMK105BJ104KV-FFixed Capacitors
-
8655MH5011LFAssembly Items
-
LQG15HS1N6S02DFixed Inductors
-
STB12NM50T4Power Field-Effect Transistors
-
LTW-C193TS5Visible LEDs
-
DBP25S065TLFD Type Connectors
-
BSS131Small Signal Field-Effect Transistors
-
TL071IDTOperational Amplifiers