Part Details for 88954-142LF by Amphenol FCi
Overview of 88954-142LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88954-142LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Solder-to-Board, Wide body. | |
88954-261LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Solder-to-Board, Wide body | |
88954-233LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Solder-to-Board, Wide body. |
Price & Stock for 88954-142LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG88954-142LF
|
Heilind Electronics | Americas - 0 in Stock |
|
$10.0139 / $10.1781 | Buy Now | |
DISTI #
BRG88954-142LF
|
Interstate Connecting Components | 0 |
|
$10.0139 / $10.1781 | Buy Now |
Part Details for 88954-142LF
88954-142LF CAD Models
88954-142LF Part Data Attributes
|
88954-142LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
88954-142LF
Amphenol FCi
Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.622 inch | |
Body Depth | 0.669 inch | |
Body Length | 3.777 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .3614 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 192 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 88954-142LF
This table gives cross-reference parts and alternative options found for 88954-142LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88954-142LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88954-106LF | Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, LEAD FREE | Amphenol FCi | 88954-142LF vs 88954-106LF |
88954-265 | Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug | Amphenol FCi | 88954-142LF vs 88954-265 |
88954-337LF | Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, LEAD FREE | Amphenol FCi | 88954-142LF vs 88954-337LF |
88954-109 | Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug | Amphenol FCi | 88954-142LF vs 88954-109 |
88954-346 | Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, | Amphenol Communications Solutions | 88954-142LF vs 88954-346 |
88954-165LF | Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, LEAD FREE | Amphenol FCi | 88954-142LF vs 88954-165LF |
88954-272 | Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug | Amphenol FCi | 88954-142LF vs 88954-272 |
88954-146LF | Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, LEAD FREE | Amphenol FCi | 88954-142LF vs 88954-146LF |
88954-377LF | Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, LEAD FREE | Amphenol FCi | 88954-142LF vs 88954-377LF |
88954-233 | Board Connector, 192 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug, | Amphenol Communications Solutions | 88954-142LF vs 88954-233 |