Part Details for 8897-RED-500 by Belden Inc
Overview of 8897-RED-500 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8897-RED-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 18AWG 152.4m 3.65mm Tinned Copper Red RoHS: Compliant | 0 |
|
$1,189.7600 / $1,279.2500 | Buy Now |