Part Details for 8897140000 by Weidmüller Interface GmbH & Co. KG
Overview of 8897140000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8897140000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M2752
|
Newark | Rcikitp 230Vac 1Co Ld |Weidmuller 8897140000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3600 / $30.6200 | Buy Now |
DISTI #
4381-8897140000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 230V Min Qty: 1 Lead time: 23 Weeks Container: Bulk, Bulk |
9 In Stock |
|
$18.4300 / $27.3290 | Buy Now |
DISTI #
8897140000
|
Avnet Americas | RCIKITP 230 V AC 1CO LD -EA - Bulk (Alt: 8897140000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$17.8019 / $20.5078 | Buy Now |
DISTI #
470-8897140000
|
Mouser Electronics | Industrial Relays RCIKITP 230VAC 1CO LD | 0 |
|
$21.5700 / $28.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.4600 / $22.2900 | Buy Now |
DISTI #
RCIKITP230AC-1COLD
|
TME | Relay: interface, SPDT, Ucoil: 230VAC, 16A, for DIN rail mounting Min Qty: 1 | 0 |
|
$17.3700 / $23.3500 | RFQ |