Part Details for 88975303 by Crouzet
Overview of 88975303 by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88975303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6407
|
Newark | Analog Expansion I/O Mod, 4-I/P, 2-O/P, No. Of Analog Inputs:4, No. Of Analog Outputs:2, Product Range:Millenium Evo Series Rohs Compliant: Yes |Crouzet 88975303 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$245.7700 | Buy Now |
DISTI #
966-1901-ND
|
DigiKey | I/O MOD 6 DIG 4 ANALG 4 PWM/SS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$238.6100 | Buy Now |
DISTI #
874-88975303
|
Mouser Electronics | Specialty Controllers Millenium Evo Analog Expansion, Xap10, 24 Vdc RoHS: Compliant | 7 |
|
$238.0600 | Buy Now |
DISTI #
71174811
|
RS | Analog expansion, XAP10, 6 Digital/Analog Inputs, 4 Outputs 0/10 V-0/20mA | Crouzet 88975303 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$238.6100 | RFQ |
|
Onlinecomponents.com | Expansion - XAP10 - 6 Digital Inputs (4 Analog 0-10 V/0-20Ma) - 2 Digital Outputs Pmw 0,5A - 2 Analog Outputs 0-10V - Up To 2 Expansions RoHS: Compliant | 0 |
|
$190.2000 / $245.7700 | Buy Now |
DISTI #
CROUZET-88975303
|
TME | Module: extension, IN: 6, OUT: 4, OUT 1: digital,PWM, Millenium Evo Min Qty: 1 | 2 |
|
$199.0600 / $225.0900 | Buy Now |
Part Details for 88975303
88975303 CAD Models
88975303 Part Data Attributes
|
88975303
Crouzet
Buy Now
|
Compare Parts:
88975303
Crouzet
|
Samacsys Manufacturer | Crouzet |