Starter Kit, Ethernet&bluetooth, 44-I/O, No. Of Analogue Inputs:20, No. Of Analogue Outputs:-, No. Of Digital Inputs:16, No. Of Digital Outputs:8, Meter Display Type:Lcd, Ip/Nema Rating:Ip20, Ip40, Product Range:Millenium Evo Rohs Compliant: Yes |Crouzet 88975911RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Bulk
Starter Kit, Ethernet&bluetooth, 44-I/O, No. Of Analog Inputs:20, No. Of Analog Outputs:-, No. Of Digital Inputs:16, No. Of Digital Outputs:8, Meter Display Type:Lcd, Ip/Nema Rating:Ip20, Ip40, Product Range:Millenium Evo Series Rohs Compliant: Yes |Crouzet 88975911RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Bulk