Part Details for 88981126 by Crouzet
Overview of 88981126 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88981126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y9640
|
Newark | Starter Kit Glossy Black, Nano Plc, No. Of Inputs:16Inputs, Current Rating:-, No. Of Outputs:10Outputs, Kit Contents:Em4 Alert Nano-Plc, 3M Antenna, Em4 Soft (Usb Stick), Usb Interface Black, Usb Programming Cable Pc Rohs Compliant: Na |Crouzet 88981126 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,198.6900 | Buy Now |
DISTI #
874-88981126
|
Mouser Electronics | Programmable Logic IC Development Tools Em4 Alert Telecontroller, B26-3Gs Starter Kit, 26 I/O, 24 Vdc, Cable, Software RoHS: Compliant | 0 |
|
$1,198.6900 | Order Now |
DISTI #
71088774
|
RS | Automation, Starter Kit em4 alert B26 24VDC-3GS Glossy Black | Crouzet 88981126 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$1,209.2400 / $1,246.6400 | Buy Now |
|
Onlinecomponents.com | Logic Controller EM4 B26-3GS Kit Gloss Black RoHS: Compliant | 0 |
|
$976.8200 / $1,198.6900 | Buy Now |
|
Neutron USA | Programmable Logic IC Development Tools em4 Alert Telecontroller, B26-3GS Starter Kit, 26 I/O, 24 VDC, Cable, Software | 1 |
|
$2,547.9200 | Buy Now |
Part Details for 88981126
88981126 CAD Models
88981126 Part Data Attributes
|
88981126
Crouzet
Buy Now
|
Compare Parts:
88981126
Crouzet
|
Samacsys Manufacturer | Crouzet |