Part Details for 88982213 by Crouzet
Overview of 88982213 by Crouzet
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88982213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7438
|
Newark | Extension, E10A, 10V, Glossy Black, Current Rating:20Ma, Product Range:Em4 Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Crouzet 88982213 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$246.4500 | Buy Now |
DISTI #
83X6195
|
Newark | Analogue Expansion I/O Mod, 6I/P, 4O/P, Current Rating:20Ma, Product Range:- Rohs Compliant: Yes |Crouzet 88982213 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$290.6700 | Buy Now |
DISTI #
1464-1022-ND
|
DigiKey | I/O MODULE 6 DIG/ANALOG 4 PWM/SS Min Qty: 1 Lead time: 3 Weeks Container: Box |
3 In Stock |
|
$282.2000 | Buy Now |
DISTI #
874-88982213
|
Mouser Electronics | Specialty Controllers em4 extension E10A 24VDC Glossy Black RoHS: Compliant | 0 |
|
$290.6700 | Order Now |
DISTI #
70403859
|
RS | PLC Expansion Module, 6 Digital In 4 Analog Out, 24 VDC, em4 Series | Crouzet 88982213 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$285.0200 | Buy Now |
|
Onlinecomponents.com | em4 extension E10A 24VDC Glossy Black RoHS: Compliant | 0 |
|
$224.9500 / $290.6700 | Buy Now |
DISTI #
CROUZET-88982213
|
TME | Module: extension, OUT: 4, IN: 6, OUT 1: 0÷10V,digital,PWM, 24VDC Min Qty: 1 | 3 |
|
$243.2300 / $275.0400 | Buy Now |
|
Neutron USA | Controller, Analog Expansion Module, em4 local - Glossy black, 6DI 4Outs, 24VDC | 4 |
|
$617.8500 | Buy Now |